Add To Favorites
Product Overview
Digi-Key Part Number CF12JT39R0CT-ND
Quantity Available 4.974
Can ship immediately
Manufacturer

Manufacturer Part Number

CF12JT39R0

Description RES 39 OHM 1/2W 5% AXIAL
Expanded Description 39 Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CF, CFM Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2032 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series CF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 39
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Carbon Film
Features Flame Retardant Coating, Safety
Temperature Coefficient 0/ -400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CF1/2395%RCT
CF1/2395%RCT-ND
CF1/239JRCT
CF1/239JRCT-ND
CF12JT39R0CT

05:21:11 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,50800 5,08
25 0,36680 9,17
50 0,27920 13,96
100 0,20590 20,59
250 0,15708 39,27
500 0,12564 62,82
1.000 0,09250 92,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CF12JT39R0TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,06028
  • Tape & Box (TB) ? : CF12JA39R0-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,07297
Send Feedback