Add To Favorites
Product Overview
Digi-Key Part Number SG3025-ND
Quantity Available
Manufacturer

Manufacturer Part Number

GYD15000

Description CAP TRIMMER 2-15PF 100V TH
Expanded Description 2 ~ 15pF Trimmer Capacitor 100V Side Adjustment Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets GC,GSX,GX,GY,GZ Series
Catalog Page 1948 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Sprague-Goodman

Series FILMTRIM®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 2 ~ 15pF
Adjustment Type Side Adjustment
Voltage - Rated 100V
Size / Dimension Round - 0.433" Dia (11.00mm)
Height - Seated (Max) 0.402" (10.20mm)
Mounting Type Through Hole
Features General Purpose
 
For Use With
Additional Resources
Standard Package ? 100
Other Names SG3025

09:33:07 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,62000 25,62
10 20,65000 206,50
25 19,41240 485,31
50 17,75900 887,95
100 16,10700 1.610,70
250 13,21600 3.304,00
500 11,97700 5.988,50
1.000 11,15100 11.151,00
5.000 10,53150 52.657,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback