Add To Favorites
Product Overview
Digi-Key Part Number SOU1219-ND
Quantity Available 4.457
Can ship immediately
Manufacturer

Manufacturer Part Number

SMS3P1

Description CONN PLUG 3POS CABLE
Expanded Description 3 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets SMS Series
Catalog Page 403 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Souriau Connection Technology

Series SMS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 3
Pitch 0.200" (5.08mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Holder
Color Black
Features -
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names SOU1219

03:14:55 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,58000 4,58
10 4,31500 43,15
25 3,88320 97,08
50 3,45160 172,58
100 3,30790 330,79
250 3,02024 755,06
500 2,87640 1.438,20
1.000 2,37303 2.373,03
2.500 2,19960 5.499,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback