Add To Favorites
Product Overview
Digi-Key Part Number SOU2157CT-ND
Quantity Available 5.988
Can ship immediately
Manufacturer

Manufacturer Part Number

SM20M1D70

Description CONTACT PIN 20-22AWG CRIMP GOLD
Expanded Description Pin Contact Gold Crimp 20-22 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Souriau Connection Technology

Series Trim Trio® SM/SC-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-22 AWG
Material Copper Alloy
Plating Gold
Plating - Thickness Flash
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names SOU2157CT

07:53:33 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,39000 5,39
10 4,71100 47,11
25 4,43520 110,88
50 4,25040 212,52
100 4,06560 406,56
250 3,69600 924,00
500 3,32640 1.663,20
1.000 3,00300 3.003,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SOU2157TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,73000
  • Digi-Reel® ? : SOU2157DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.988 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback