Add To Favorites
Product Overview
Digi-Key Part Number SOU2151CT-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

SM16M11TK6

Description CONTACT PIN 16-18AWG CRIMP TIN
Expanded Description Pin Contact Tin Crimp 16-18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets UTS Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Souriau Connection Technology

Series Trim Trio® SM/SC-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 16-18 AWG
Material Copper Alloy
Plating Tin
Plating - Thickness 19.7µin (0.50µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SOU2151CT

07:03:09 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,17000 3,17
10 2,97500 29,75
25 2,67920 66,98
50 2,38300 119,15
100 2,28280 228,28
250 2,08456 521,14
500 1,98528 992,64
1.000 1,63786 1.637,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SOU2151TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,46640
Send Feedback