Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 05-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 271-2558-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

GPC40BG

Description AC/DC CONVERTER 5.1V +/-15V 40W
Expanded Description Open Frame AC DC Converter 3 Output 5.1V 15V -15V 4A, 2A, 400mA 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets GPC40, GPM40 Series
Product Training Modules Industrial Power Supply Solutions
PCN Obsolescence/ EOL EOL for AC-DC Power Supplier 12-16-16
Product Attributes Select All
Categories
Manufacturer

SL Power Electronics Manufacture of Condor/Ault Brands

Series GPC40
Part Status Last Time Buy
Type Open Frame
Number of Outputs 3
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5.1V
Voltage - Output 2 15V
Voltage - Output 3 -15V
Voltage - Output 4 -
Current - Output (Max) 4A, 2A, 400mA
Power (Watts) 40W (50W Forced Air)
Applications ITE (Commercial)
Voltage - Isolation -
Efficiency 70%
Operating Temperature 0°C ~ 50°C (With Derating)
Features Adjustable Output, Remote Sense, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
Minimum Load Required Yes
Approvals CE, cURus, TUV
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 271-2558
GPC40BG-ND

17:12:01 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.004,08000 1.004,08
5 973,18200 4.865,91
10 942,28400 9.422,84
25 911,38880 22.784,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback