Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 271-2487-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

GNT424CBEG

Description AC/DC CONVERTER 24V 400W
Expanded Description Enclosed AC DC Converter 1 Output 24V 12.5A 90 ~ 270 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets GNT400 Series Datasheet
Product Training Modules Industrial Power Supply Solutions
Product Attributes Select All
Categories
Manufacturer

SL Power Electronics Manufacture of Condor/Ault Brands

Series GNT400
Part Status Not For New Designs
Type Enclosed
Number of Outputs 1
Voltage - Input 90 ~ 270 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 12.5A
Power (Watts) 400W
Applications ITE (Commercial), Medical
Voltage - Isolation -
Efficiency 91%
Operating Temperature 0°C ~ 70°C (With Derating)
Features Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 9.31" L x 3.94" W x 1.57" H (236.5mm x 100.0mm x 40.0mm)
Minimum Load Required No
Approvals CE, cURus, DEMKO
 
Associated Product
Additional Resources
Standard Package ? 12
Other Names 271-2487
GNT424ABEG

01:38:25 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2.177,60000 2.177,60
5 2.109,55800 10.547,79
10 2.041,50400 20.415,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback