Add To Favorites
Product Overview
Digi-Key Part Number 863-1281-1-ND
Quantity Available 18.144
Can ship immediately
Manufacturer

Manufacturer Part Number

SMV1212-001LF

Description DIODE VARACTOR 12V 20MA SOT23
Expanded Description Varactor Single 12V Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SMV121x Series
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance @ Vr, F 12pF @ 4V, 50MHz
Capacitance Ratio 5
Capacitance Ratio Condition C1/C4
Voltage - Peak Reverse (Max) 12V
Diode Type Single
Q @ Vr, F -
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names 863-1281-1

01:57:55 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,49000 6,49
10 5,82300 58,23
100 4,53950 453,95
500 3,75004 1.875,02
1.000 2,96051 2.960,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1281-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 2,68267
  • Digi-Reel® ? : 863-1281-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.144 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback