Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 08-09-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 863-1391-1-ND
Quantity Available 1.166
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY67014-396LF

Description IC RF LNA 3GHZ 8DFN
Expanded Description RF Amplifier IC ISM 1.5GHz ~ 3GHz 8-DFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SKY67014-396LF
Product Training Modules Low Noise and General Purpose Amplifiers
Featured Product Ultra Low Noise Amplifiers (LNAs) – Skyworks
PCN Assembly/Origin Wafer Size Chg 17/Nov/2016
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Frequency 1.5GHz ~ 3GHz
P1dB 5dBm
Gain 12dB
Noise Figure 0.95dB
RF Type ISM
Voltage - Supply 3 V ~ 5.5 V
Current - Supply 5mA
Test Frequency 2.45GHz
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1391-1

04:43:46 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,60000 19,60
10 17,69600 176,96
25 15,80320 395,08
100 14,22260 1.422,26
250 12,64200 3.160,50
500 11,06182 5.530,91
1.000 9,16545 9.165,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1391-2-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 8,12700
Send Feedback