Add To Favorites
Product Overview
Digi-Key Part Number 863-1662-1-ND
Quantity Available 1.999
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY65386-11

Description IC AMP 2920-2960 MHZ
Expanded Description RF Amplifier IC 2.575GHz ~ 2.735GHz 12-MCM (8.4x8.4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SKY65386-11
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.575GHz ~ 2.735GHz
P1dB 28.5dBm
Gain 25dB
Noise Figure 3.9dB
RF Type -
Voltage - Supply 5V
Current - Supply 340mA
Test Frequency 2.5GHz ~ 2.7GHz
Package / Case 12-SMD Module
Supplier Device Package 12-MCM (8.4x8.4)
 
Additional Resources
Standard Package ? 1
Other Names 863-1662-1

19:05:09 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 84,63000 84,63
10 76,55900 765,59
25 70,51240 1.762,81
100 64,46860 6.446,86
250 60,43912 15.109,78
500 56,40978 28.204,89
1.000 53,58927 53.589,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1662-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 48,92685
  • Digi-Reel® ? : 863-1662-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.999 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback