Add To Favorites
Product Overview
Digi-Key Part Number 863-1579-1-ND
Quantity Available 2.950
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY13399-468LF

Description IC SWITCH DPX3T 10-2700MHZ 18QFN
Expanded Description RF Switch IC CDMA, GSM, WCDMA DP3T 2.7GHz 50 Ohm 18-QFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SKY13399-468LF
Product Training Modules RF Switches Overview
Featured Product General Purpose RF Switches
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 10MHz
Frequency - Upper 2.7GHz
Isolation @ Frequency 60dB @ 1GHz (typ)
Insertion Loss @ Frequency 0.4dB @ 1GHz
IIP3 -
Topology -
Circuit DP3T
P1dB 30dBm
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 2.5 V ~ 4.8 V
RF Type CDMA, GSM, WCDMA
Package / Case 18-XFQFN Exposed Pad
Supplier Device Package 18-QFN (2x2)
 
Additional Resources
Standard Package ? 1
Other Names 863-1579-1

12:29:57 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,97000 11,97
10 10,73100 107,31
100 8,62470 862,47
500 7,08596 3.542,98
1.000 5,87125 5.871,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1579-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 5,30712
  • Digi-Reel® ? : 863-1579-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback