Add To Favorites
Product Overview
Digi-Key Part Number 863-1647-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SKY13388-465LF

Description IC SWITCH SP4T
Expanded Description RF Switch IC CDMA SP4T 2.7GHz 50 Ohm 12-QFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets SKY13388-465LF
Product Training Modules RF Switches Overview
Featured Product General Purpose RF Switches
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 100MHz
Frequency - Upper 2.7GHz
Isolation @ Frequency 21dB @ 2.5GHz (typ)
Insertion Loss @ Frequency 0.6dB @ 2.5GHz
IIP3 65dBm (typ)
Topology -
Circuit SP4T
P1dB 36dBm
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 2.5 V ~ 5.5 V
RF Type CDMA
Package / Case 12-UFQFN Exposed Pad
Supplier Device Package 12-QFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1647-1

05:57:32 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,03000 9,03
10 8,05700 80,57
100 6,28320 628,32
500 5,19050 2.595,25
1.000 4,09780 4.097,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1647-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 3,71322
  • Digi-Reel® ? : 863-1647-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback