Add To Favorites
Product Overview
Digi-Key Part Number 863-1058-1-ND
Quantity Available 11.302
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY13320-374LF

Description IC SWITCH SPDT 100M-6GHZ 6-MLPD
Expanded Description RF Switch IC WiMax, WLAN SPDT 6GHz 50 Ohm 6-MLPD (1.5x1.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 100MHz
Frequency - Upper 6GHz
Isolation @ Frequency 24dB @ 6GHz
Insertion Loss @ Frequency 0.6dB @ 6GHz
IIP3 52dBm (typ)
Topology Reflective
Circuit SPDT
P1dB -
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 1.8 V ~ 5 V
RF Type WiMax, WLAN
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package 6-MLPD (1.5x1.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1058-1

17:20:20 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,35000 14,35
10 12,88000 128,80
100 10,35230 1.035,23
500 8,50542 4.252,71
1.000 7,04739 7.047,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1058-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 6,37026
  • Digi-Reel® ? : 863-1058-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.302 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback