Add To Favorites
Product Overview
Digi-Key Part Number 863-1641-1-ND
Quantity Available 8.063
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY13278-313LF

Description IC SWITCH SPDT 100M-2.5GHZ
Expanded Description RF Switch IC SPDT 2.5GHz 50 Ohm 6-QFN (2x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SKY13278-313LF
Product Training Modules RF Switches Overview
Featured Product General Purpose RF Switches
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 100MHz
Frequency - Upper 2.5GHz
Isolation @ Frequency 18dB @ 2.5GHz (typ)
Insertion Loss @ Frequency 0.55dB @ 2.5GHz
IIP3 -
Topology -
Circuit SPDT
P1dB 40dBm
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 3V
RF Type -
Package / Case 6-VDFN Exposed Pad
Supplier Device Package 6-QFN (2x3)
 
Additional Resources
Standard Package ? 1
Other Names 863-1641-1

14:41:35 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,22000 17,22
10 15,49100 154,91
100 12,69170 1.269,17
500 10,80408 5.402,04
1.000 9,11183 9.111,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1641-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 8,42520
  • Digi-Reel® ? : 863-1641-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.063 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback