Add To Favorites
Product Overview
Digi-Key Part Number 863-1379-1-ND
Quantity Available 9.884
Can ship immediately
Manufacturer

Manufacturer Part Number

SE5012T-R

Description IC FRONT END MOD 5GHZ 16QFN
Expanded Description RF IC Front End 802.11a/g/n 4.9GHz ~ 5.85GHz 16-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SE5012T
PCN Assembly/Origin Qualification Backside Grind Site 19/May/2014
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series SiGe
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Front End
Frequency 4.9GHz ~ 5.85GHz
RF Type 802.11a/g/n
Secondary Attributes -
Package / Case 16-UFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 863-1379-1

04:11:19 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,55000 17,55
10 15,83400 158,34
25 14,13960 353,49
100 12,72530 1.272,53
250 11,31104 2.827,76
500 9,89722 4.948,61
1.000 8,20049 8.200,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1379-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 7,27137
  • Digi-Reel® ? : 863-1379-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.884 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback