Add To Favorites
Product Overview
Digi-Key Part Number 863-1576-1-ND
Quantity Available 19.989
Can ship immediately
Manufacturer

Manufacturer Part Number

SE2438T-R

Description IC FRONT END MOD RF 2.4GHZ 20QFN
Expanded Description RF Front End 2.4GHz 802.15.4/ZigBee 20-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets SE2438T
Featured Product Skyworks - Front-End Modules for IoT and Smart Energy
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type 802.15.4/ZigBee
Frequency 2.4GHz
Features -
Package / Case 20-UFQFN Exposed Pad
Supplier Device Package 20-QFN (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1576-1

04:05:03 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,98000 14,98
10 13,50300 135,03
25 12,05400 301,35
100 10,84860 1.084,86
250 9,64320 2.410,80
500 8,43780 4.218,90
1.000 6,99132 6.991,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1576-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 6,19920
  • Digi-Reel® ? : 863-1576-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.989 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback