Add To Favorites
Product Overview
Digi-Key Part Number 863-1207-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

CDB7619-000

Description DIODE SCHOTTKY 3V CHIP
Expanded Description RF Diode Schottky - Single 3V Chip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Silicon Schottky Barrier Diodes
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Schottky - Single
Voltage - Peak Reverse (Max) 3V
Current - Max -
Capacitance @ Vr, F 0.1pF @ 0V, 10MHz
Resistance @ If, F 40 Ohm @ 10mA, 10MHz
Power Dissipation (Max) -
Operating Temperature -
Package / Case Die
Supplier Device Package Chip
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1287-CDB7619-000-CHP CDB7619-000 Skyworks Solutions Inc. Bulk ? 0
Call 100
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 863-1207
CDB7619000

13:11:01 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
100 15,84800 1.584,80
300 15,03507 4.510,52
500 13,49082 6.745,41
1.000 11,37780 11.377,80
2.500 10,83600 27.090,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback