Add To Favorites
Product Overview
Digi-Key Part Number 863-1546-1-ND
Quantity Available 3.613
Can ship immediately
Manufacturer

Manufacturer Part Number

AAT3673IXN-4.2-1-T1

Description IC LI-ION CHARGER 16-DFN
Expanded Description Charger IC Lithium-Ion/Polymer 16-TDFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AAT3673
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current, Timer
Fault Protection Over Current, Over Temperature, Over Voltage
Charge Current - Max 1.6A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6.5V
Interface USB
Operating Temperature -25°C ~ 85°C (TA)
Package / Case 16-VFDFN Exposed Pad
Supplier Device Package 16-TDFN (4x4)
 
You May Also Be Interested In
  • XZFBB78W - SunLED | 1497-1138-1-ND DigiKey Electronics
  • XZFBB78W
  • SunLED
  • LED BLUE CLEAR 1209 SMD
  • Unit Price 5,08000
  • 1497-1138-1-ND
Additional Resources
Standard Package ? 1
Other Names 863-1546-1

18:14:36 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,45000 14,45
10 12,98600 129,86
100 10,44030 1.044,03
500 8,57760 4.288,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1546-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 6,90021
  • Digi-Reel® ? : 863-1546-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.613 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback