Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1473-1253-ND
Quantity Available 206
Can ship immediately
Manufacturer

Manufacturer Part Number

SIT9121AI-2B1-XXX000.FP0000

Description OSC PGM 1MHZ - 220MHZ SMD
Expanded Description 1MHz ~ 220MHz LVDS MEMS (Silicon) Programmable Oscillator Surface Mount 2.5V, 3.3V 55mA Enable/Disable, Standby
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

SiTIME

Series SiT9121
Packaging ? Bulk ?
Part Status Active
Type MEMS (Silicon)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 220MHz
Function Enable/Disable, Standby
Output LVDS
Voltage - Supply 2.5V, 3.3V
Frequency Stability ±20ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C, -20°C ~ -40°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height 0.031" (0.79mm)
Current - Supply (Disable) (Max) 35mA
 
For Use With
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price 1.740,41000
  • 1473-1000-ND
You May Also Be Interested In
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price 1.740,41000
  • 1473-1000-ND
Additional Resources
Standard Package ? 250
Other Names 1473-1253

18:06:11 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 33,25000 33,25
10 31,59800 315,98
50 29,93200 1.496,60
100 27,43790 2.743,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1725-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 59,86904
  • Cut Tape (CT) ? : 1473-1725-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 86,73000
  • Digi-Reel® ? : 1473-1725-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback