Add To Favorites
Product Overview
Digi-Key Part Number 1473-1277-ND
Quantity Available 130
Can ship immediately
Manufacturer

Manufacturer Part Number

SIT9002AI-X83XXXX000.FP000

Description OSC PGM 1MHZ - 220MHZ SMD
Expanded Description 1MHz ~ 220MHz CML, HCSL, LVDS, LVPECL MEMS (Silicon) Programmable Oscillator Surface Mount 1.8V, 2.5 V ~ 3.3 V 85mA Enable/Disable, Standby
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets SIT9002 Datasheet
Product Training Modules Time Machine II Programmer
Video File SiTIME Time Machine II Programmer | Digi-Key Daily
Product Attributes Select All
Categories
Manufacturer

SiTIME

Series SiT9002
Packaging ? Bulk ?
Part Status Active
Type MEMS (Silicon)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 220MHz
Function Enable/Disable, Standby
Output CML, HCSL, LVDS, LVPECL
Voltage - Supply 1.8V, 2.5 V ~ 3.3 V
Frequency Stability ±25ppm, ±50ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C, -20°C ~ -40°C
Spread Spectrum Bandwidth ±0.25% ~ ±2% Center Spread, -0.5% ~ -4% Down Spread
Current - Supply (Max) 85mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
For Use With
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price 1.752,84000
  • 1473-1000-ND
Additional Resources
Standard Package ? 250
Other Names 1473-1277
SIT9002AI-X83XXXXX000.FP000

00:18:51 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 65,49000 65,49
10 61,37700 613,77
50 59,33000 2.966,50
100 57,28340 5.728,34
500 55,23774 27.618,87
1.000 51,14599 51.145,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback