Add To Favorites
Product Overview
Digi-Key Part Number 1473-1204-1-ND
Quantity Available 367
Can ship immediately
Manufacturer

Manufacturer Part Number

SIT8209AC-2F-33E-148.500000X

Description OSC MEMS 148.5MHZ SMD
Expanded Description 148.5MHz LVCMOS, LVTTL MEMS (Silicon) Oscillator Surface Mount 3.3V 36mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets SiT8209 Datasheet
Product Training Modules MEMS Ruggedness over Quartz
PCN Packaging TR Pkg Update 27/Jul/2016
Product Attributes Select All
Categories
Manufacturer

SiTIME

Series SiT8209
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 148.5MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 3.3V
Frequency Stability ±10ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 36mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 31mA
 
Additional Resources
Standard Package ? 1
Other Names 1473-1204-1

11:46:48 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 50,54000 50,54
10 47,54400 475,44
50 46,05580 2.302,79
100 44,57040 4.457,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1204-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 41,94400
  • Digi-Reel® ? : 1473-1204-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 367 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback