Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1473-1012-ND
Quantity Available 417
Can ship immediately
Manufacturer

Manufacturer Part Number

SIT8208AI-21-XXX-000.FP0000

Description OSC PROGRAMMABLE 3225
Expanded Description 1MHz ~ 80MHz LVCMOS MEMS (Silicon) Programmable Oscillator Surface Mount 1.8V, 2.5 V ~ 3.3 V 33mA Enable/Disable, Standby
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

SiTIME

Series SiT8208
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Type MEMS (Silicon)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 80MHz
Function Enable/Disable, Standby
Output LVCMOS
Voltage - Supply 1.8V, 2.5 V ~ 3.3 V
Frequency Stability ±20ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C, -20°C ~ -40°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 33mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height 0.031" (0.79mm)
Current - Supply (Disable) (Max) 70µA
 
For Use With
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price 1.740,41000
  • 1473-1000-ND
You May Also Be Interested In
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price 1.740,41000
  • 1473-1000-ND
Additional Resources
Standard Package ? 250
Other Names 1473-1012

07:44:38 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,80000 9,80
10 9,36600 93,66
50 9,14620 457,31
100 7,84000 784,00
500 7,62202 3.811,01
1.000 6,42425 6.424,25
2.500 6,09756 15.243,90
5.000 5,87979 29.398,95
10.000 5,66202 56.620,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1701-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 8,71080
  • Cut Tape (CT) ? : 1473-1701-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 23,94000
  • Digi-Reel® ? : 1473-1701-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback