Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1446-1037-1-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

WT32I-E-AI6

Description RF TXRX MODULE BLUETOOTH U.FL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets WT32i
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
RF Family/Standard Bluetooth
Protocol Bluetooth v3.0
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 6.5dBm
Sensitivity -91dBm
Serial Interfaces I²S, PIO, SPI, UART, USB
Antenna Type Not Included, U.FL
Memory Size 16MB Flash
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WT32I-E-AI61CT-ND WT32I-E-AI61 Silicon Labs Cut Tape (CT) ? 51 - Immediate
139,02000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1446-1037-1

11:32:12 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 139,02000 139,02
25 133,90720 3.347,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1446-1037-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 128,74540
  • Digi-Reel® ? : 1446-1037-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback