Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1446-1014-6-ND
Quantity Available 1.227
Can ship immediately
Manufacturer

Manufacturer Part Number

WT32-A-AI5

Description RF TXRX MOD BLUETOOTH CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets WT32 Datasheet
PCN Design/Specification iWRAP5 Firmware Update 16/Sep/2013
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
RF Family/Standard Bluetooth
Protocol Bluetooth v2.1 + EDR, Class 2
Modulation DQPSK, GFSK
Frequency 2.4GHz
Data Rate 3Mbps
Power - Output 7dbm
Sensitivity -86dBm
Serial Interfaces I²S, PIO, SPI, UART, USB
Antenna Type Integrated, Chip
Memory Size -
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 4.5mA
Current - Transmitting 4.5mA
Mounting Type Surface Mount
Operating Temperature -30°C ~ 85°C
Package / Case Module
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
336-3599-6-ND WT32I-A-AI61 Silicon Labs Digi-Reel® ? 934 - Immediate
Digi-Reel® 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1446-1014-6

23:20:05 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 178,01000 178,01
25 171,37680 4.284,42
100 164,80240 16.480,24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr. 47,00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback