Add To Favorites
Product Overview
Digi-Key Part Number 1446-1034-1-ND
Quantity Available 1.740
Can ship immediately
Manufacturer

Manufacturer Part Number

WF121-E-V2

Description RF TXRX MODULE WIFI U.FL ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets WF121 Datasheet
Featured Product Wi-Fi Modules
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Packaging ? Cut Strip
Part Status Active
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation -
Frequency 2.4GHz
Data Rate 72.2Mbps
Power - Output 17dBm
Sensitivity -97dBm
Serial Interfaces I²C, Ethernet, SPI, UART, USB
Antenna Type Not Included, U.FL
Memory Size 512kB Flash, 128kB SRAM
Voltage - Supply 2.3 V ~ 3.6 V
Current - Receiving 127mA
Current - Transmitting 143mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1446-1034
1446-1034-ND

14:35:43 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 132,86000 132,86
25 127,96840 3.199,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1446-1034-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 123,01828
  • Digi-Reel® ? : 1446-1034-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback