Add To Favorites
Product Overview
Digi-Key Part Number 336-3477-1-ND
Quantity Available 2.342
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1133-AA00-GMR

Description SENSOR PROXIMITY OPTICAL
Expanded Description Optical Sensor Ambient 625nm, 525nm, 460nm I²C 10-WFQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Si1133 Data Short
Si1133 Datasheet
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 625nm, 525nm, 460nm
Proximity Detection No
Output Type I²C
Voltage - Supply 1.62 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFQFN
Supplier Device Package 10-DFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 336-3477-1

06:29:01 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,62000 11,62
25 11,09920 277,48
100 10,78070 1.078,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-3477-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 10,46366
  • Digi-Reel® ? : 336-3477-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.342 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback