Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 336-3209-ND
Quantity Available 316
Can ship immediately
Manufacturer

Manufacturer Part Number

EFM32HG310F64G-A-QFN32

Description IC MCU 32BIT 64KB FLASH 32QFN
Expanded Description ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 32-QFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 6 (Time on Label)
Documents & Media
Datasheets EFM32 Product Introduction
EFM32HG310
Featured Product Internet of Things
PCN Part Status Change EFM32HG 20/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series Happy Gecko
Packaging ? Tray ?
Part Status Discontinued at Digi-Key
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 25MHz
Connectivity I²C, IrDA, SmartCard, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 22
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.98 V ~ 3.8 V
Data Converters A/D 3x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-VQFN Exposed Pad
Supplier Device Package 32-QFN (6x6)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
336-3897-ND EFM32HG310F64G-B-QFN32 Silicon Labs Tray ? 482 - Immediate
17,36000 1
For Use With
Additional Resources
Standard Package ? 490
Other Names 336-3209

16:05:16 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,22000 17,22
25 15,80040 395,01
100 14,36470 1.436,47
1.000 12,92802 12.928,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback