Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 914-1064-1-ND
Quantity Available 1.221
Can ship immediately
Manufacturer

Manufacturer Part Number

EFM32GG395F1024-BGA120

Description IC MCU 32BIT 1MB FLASH 120BGA
Expanded Description ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 120-BGA (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series Giant Gecko
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 48MHz
Connectivity EBI/EMI, I²C, IrDA, SmartCard, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 93
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 1.85 V ~ 3.8 V
Data Converters A/D 8x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 120-VFBGA
Supplier Device Package 120-BGA (7x7)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
336-3884-1-ND EFM32GG395F1024G-E-BGA120R Silicon Labs Cut Tape (CT) ? 864 - Immediate
55,93000 1
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 914-1064-1

18:37:02 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 80,08000 80,08
25 73,04360 1.826,09
100 65,97430 6.597,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 914-1064-2-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 49,08792
  • Digi-Reel® ? : 914-1064-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1.221 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback