Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 914-1045-1-ND
Quantity Available 1.531
Can ship immediately
Manufacturer

Manufacturer Part Number

EFM32GG295F1024-BGA120

Description IC MCU 32BIT 1MB FLASH 120BGA
Expanded Description ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 120-BGA (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series Giant Gecko
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 48MHz
Connectivity EBI/EMI, I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 93
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 1.85 V ~ 3.8 V
Data Converters A/D 8x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 120-VFBGA
Supplier Device Package 120-BGA (7x7)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
336-3879-1-ND EFM32GG295F1024G-E-BGA120R Silicon Labs Cut Tape (CT) ? 1.000 - Immediate
53,20000 1
Related Products
Additional Resources
Standard Package ? 1
Other Names 914-1045-1

03:04:58 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 76,16000 76,16
25 69,45400 1.736,35
100 62,73120 6.273,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 914-1045-2-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 46,67523
  • Digi-Reel® ? : 914-1045-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1.531 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback