Add To Favorites
Product Overview
Digi-Key Part Number 336-1282-5-ND
Quantity Available 134
Can ship immediately
Manufacturer

Manufacturer Part Number

C8051F317-GM

Description IC MCU 8BIT 16KB FLASH 24QFN
Expanded Description 8051 C8051F31x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 24-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets C8051F310/1/2/3/4/5/6/7
Product Training Modules Serial Communication Overview
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 638 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series C8051F31x
Packaging ? Tube ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 25MHz
Connectivity SMBus (2-Wire/I²C), SPI, UART/USART
Peripherals POR, PWM, WDT
Number of I/O 21
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1.25K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 3.6 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
For Use With
Additional Resources
Standard Package ? 91
Other Names 336-1282-5
C8051F317GM

04:50:49 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,62000 23,62
25 22,76040 569,01
100 21,88600 2.188,60
1.000 19,31080 19.310,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : C8051F317-GMR-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 19,31079
Send Feedback