Add To Favorites
Product Overview
Digi-Key Part Number 336-2804-ND
Quantity Available 110
Can ship immediately
Manufacturer

Manufacturer Part Number

530AC200M000DG

Description OSC XO 200.000MHZ LVPECL SMD
Expanded Description 200MHz LVPECL XO (Standard) Oscillator Surface Mount 3.3V 121mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Si530/531
Product Training Modules Clock Tree Timing 101
PCN Design/Specification Si5xx 08/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series Si530
Packaging ? Tray ?
Part Status Active
Type XO (Standard)
Frequency 200MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±7ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 121mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 75mA
 
Additional Resources
Standard Package ? 50
Other Names 336-2804

00:31:52 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 85,05000 85,05
25 81,94200 2.048,55
100 78,75980 7.875,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 530AC200M000DGR-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 78,76008
Send Feedback