Add To Favorites
Product Overview
Digi-Key Part Number 336-2662-ND
Quantity Available 180
Can ship immediately
Manufacturer

Manufacturer Part Number

510FBA200M000BAG

Description OSC XO 200.000MHZ LVDS SMD
Expanded Description 200MHz LVDS XO (Standard) Oscillator Surface Mount 2.5V 23mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Si510, 511
PCN Design/Specification Si5xx 08/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series Si510
Packaging ? Tray ?
Part Status Active
Type XO (Standard)
Frequency 200MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.5V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 23mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.050" (1.28mm)
Current - Supply (Disable) (Max) 18mA
 
Additional Resources
Standard Package ? 50
Other Names 336-2662

20:07:13 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,21000 28,21
25 27,14880 678,72
100 26,15900 2.615,90
1.000 23,75527 23.755,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 510FBA200M000BAGR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 23,75527
Send Feedback