Add To Favorites
Product Overview
Digi-Key Part Number 728-1036-1-ND
Quantity Available 3.013
Can ship immediately
Manufacturer

Manufacturer Part Number

S-8354A50MC-JRJT2G

Description IC REG BOOST 5V 0.3A SOT-23-5
Expanded Description Boost Switching Regulator IC Positive Fixed 5V 1 Output 300mA (Switch) SC-74A, SOT-753
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets S835(3,4) Series
Product Attributes Select All
Categories
Manufacturer

SII Semiconductor Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 0.9V
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 300mA (Switch)
Frequency - Switching 50kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 728-1036-1

06:20:03 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,50000 10,50
10 9,27500 92,75
25 8,37760 209,44
100 7,33110 733,11
250 6,43300 1.608,25
500 5,68512 2.842,56
1.000 4,48826 4.488,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 728-1036-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 4,06700
  • Digi-Reel® ? : 728-1036-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.013 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback