Add To Favorites
Product Overview
Digi-Key Part Number 728-1023-1-ND
Quantity Available 3.996
Can ship immediately
Manufacturer

Manufacturer Part Number

S-812C40AMC-C2UT2G

Description IC REG LDO 4V 65MA SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 4V 65mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets S-812C Series
Product Attributes Select All
Categories
Manufacturer

SII Semiconductor Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 4V
Current - Output 65mA
Voltage - Dropout (Typical) 0.16V @ 10mA
Number of Regulators 1
Voltage - Input Up to 16V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names 728-1023-1

08:20:52 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,23000 6,23
10 5,54400 55,44
25 5,00640 125,16
100 4,38060 438,06
250 3,84440 961,10
500 3,39738 1.698,69
1.000 2,68212 2.682,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 728-1023-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,51720
  • Digi-Reel® ? : 728-1023-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.996 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback