Add To Favorites
Product Overview
Digi-Key Part Number 595-1024-ND
Quantity Available 248
Can ship immediately

Factory Stock ?: 150
Manufacturer

Manufacturer Part Number

14A-2.5R-28

Description XFRMR LAMINATED 2.5VA THRU HOLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 14A One-4-All™ Series
RoHS Information RoHS Compliance
Product Attributes Select All
Categories
Manufacturer

Signal Transformer

Series One-4-All™
Part Status Active
Type Laminated Core
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 14V, Series 28V
Current - Output (Max) Parallel 180mA, Series 90mA
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 2.5 VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 41.30mm L x 36.50mm W
Height - Seated (Max) 28.60mm
Voltage - Isolation 4000Vrms
 
Additional Resources
Standard Package ? 50
Other Names 14A25R28
595-1024

16:35:23 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 69,72000 69,72
10 53,40400 534,04
25 45,24680 1.131,17
50 44,50520 2.225,26
100 42,27960 4.227,96
250 41,83472 10.458,68
500 41,24124 20.620,62
1.000 40,79616 40.796,16
5.000 40,05441 200.272,03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback