Add To Favorites
Product Overview
Digi-Key Part Number 1645-1008-1-ND
Quantity Available 2.489
Can ship immediately
Manufacturer

Manufacturer Part Number

HL SNAP-IN BASE_6000595

Description SOCKET FRAME HL 66 PINS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Sierra Wireless

Series *
Part Status Active
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1645-1008-1

14:23:24 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 36,75000 36,75
10 32,78800 327,88
25 29,50920 737,73
100 26,88560 2.688,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1645-1008-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 2.100 - Immediate
  • Unit Price: 23,55600
  • Digi-Reel® ? : 1645-1008-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.489 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback