Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1645-1000-1-ND
Quantity Available 1.546
Can ship immediately
Manufacturer

Manufacturer Part Number

HL6528RD-2.8V_1102611

Description MOD HL GPRS 2G 2.8V AVMS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Sierra Wireless

Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1645-1000-1

17:05:24 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 126,35000 126,35
10 114,31000 1.143,10
25 105,28560 2.632,14
100 96,26120 9.626,12
250 90,24512 22.561,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1645-1000-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 80,21790
  • Digi-Reel® ? : 1645-1000-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.546 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback