• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 425-2161-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PC725V0NSZXF

Description OPTOISO 5KV DARL W/BASE 6DIP
Expanded Description Optoisolator Darlington with Base Output 5000Vrms 1 Channel 6-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PC725V0NSZXF Series
Catalog Page 2488 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Sharp Microelectronics

Series -
Packaging ? Tube ?
Part Status Discontinued at Digi-Key
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 1000% @ 1mA
Current Transfer Ratio (Max) 15000% @ 1mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 100µs, 20µs
Input Type DC
Output Type Darlington with Base
Voltage - Output (Max) 300V
Current - Output / Channel 150mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 1.2V
Operating Temperature -25°C ~ 100°C
Mounting Type Through Hole
Package / Case 6-DIP (0.300", 7.62mm), 5 Leads
Supplier Device Package 6-DIP
 
Additional Resources
Standard Package ? 500
Other Names 425-2161-5

00:01:30 2-28-2017

Send Feedback