Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 425-2426-5-ND
Quantity Available 788
Can ship immediately
Manufacturer

Manufacturer Part Number

PC715V0NSZXF

Description OPTOISOLTR 5KV DARLINGTON 6-DIP
Expanded Description Optoisolator Darlington Output 5000Vrms 1 Channel 6-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PC715V0xSZXF
Catalog Page 2488 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Sharp Microelectronics

Series -
Packaging ? Tube ?
Part Status Discontinued at Digi-Key
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 600% @ 1mA
Current Transfer Ratio (Max) 7500% @ 1mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 60µs, 53µs
Input Type DC
Output Type Darlington
Voltage - Output (Max) 35V
Current - Output / Channel 80mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 1V
Operating Temperature -25°C ~ 100°C
Mounting Type Through Hole
Package / Case 6-DIP (0.300", 7.62mm), 5 Leads
Supplier Device Package 6-DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 425-2426-5

09:32:00 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,12000 7,12
10 5,77400 57,74
25 4,44160 111,04
100 3,99740 399,74
250 3,55320 888,30
500 3,02022 1.510,11
1.000 2,48724 2.487,24
2.500 2,36880 5.922,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback