Add To Favorites
Product Overview
Digi-Key Part Number 425-2861-ND
Quantity Available 41
Can ship immediately
Manufacturer

Manufacturer Part Number

LQ064V3DG06

Description TFT 6.4"LCD COLOR W/LED BCK LT
Expanded Description Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 6.4" (162.56mm) 640 x 480 (VGA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LQ064V3DG06
Product Attributes Select All
Categories
Manufacturer

Sharp Microelectronics

Series -
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size 6.4" (162.56mm)
Viewing Area 130.56mm W x 97.92mm H
Backlight LED - White
Dot Pixels 640 x 480 (VGA)
Interface Parallel, 18-Bit (RGB)
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch 0.20mm W x 0.20mm H
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 425-2861

05:22:42 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.563,55000 1.563,55
10 1.528,26400 15.282,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback