Add To Favorites
Product Overview
Digi-Key Part Number 897-1113-1-ND
Quantity Available 58.649
Can ship immediately
Manufacturer

Manufacturer Part Number

SZ5-P0-W0-00-U3V3-AA

Description LED SZ5-P COOL WHITE 6500K 2SMD
Expanded Description LED Lighting SZ5-P White, Cool 6500K (6000K ~ 7000K) 3.2V 350mA 120° 1414 (3535 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SZ5-P0-W0-00 Spec
Product Attributes Select All
Categories
Manufacturer

Seoul Semiconductor Inc.

Series SZ5-P
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 6500K (6000K ~ 7000K)
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 130 lm (109 lm ~ 150 lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 116 lm/W
CRI (Color Rendering Index) 70 (Typ)
Current - Max 1A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package SMD
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.085" (2.15mm)
Thermal Resistance of Package 5.5°C/W
 
Associated Product
  • 803269 - Bergquist | BER297-ND DigiKey Electronics
  • 803269
  • Bergquist
  • ARRAY LED IMS SEOUL SEMI ZPWR
  • Unit Price 159,25000
  • BER297-ND
  • 803129 - Bergquist | BER287-ND DigiKey Electronics
  • 803129
  • Bergquist
  • BOARD LED IMS SEOUL SEMI Z-PWR
  • Unit Price 4,27000
  • BER287-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 897-1113-1

12:18:05 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,67000 19,67
10 17,42300 174,23
25 12,92760 323,19
100 11,24200 1.124,20
250 10,11780 2.529,45
500 8,99360 4.496,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 897-1113-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 58.000 - Immediate
  • Unit Price: 7,02625
  • Digi-Reel® ? : 897-1113-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 58.649 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback