Add To Favorites
Product Overview
Digi-Key Part Number 897-1086-1-ND
Quantity Available 2.059
Can ship immediately
Manufacturer

Manufacturer Part Number

STW8Q14BE-U0W5-EA

Description LED ACRICH NEU WHITE 4000K 4SMD
Expanded Description LED Lighting Acrich White, Neutral 4000K (3700K ~ 4200K) 3.2V 100mA 120° 4-SMD, Flat Lead Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Documents & Media
Datasheets STW8Q14BE Specification
Product Training Modules Outdoor LED Lighting
Product Attributes Select All
Categories
Manufacturer

Seoul Semiconductor Inc.

Series Acrich
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K (3700K ~ 4200K)
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 35 lm (34 lm ~ 36 lm)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 109 lm/W
CRI (Color Rendering Index) 80
Current - Max 160mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Lead Exposed Pad
Supplier Device Package -
Size / Dimension 0.205" L x 0.118" W (5.20mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Thermal Resistance of Package 18°C/W
 
Additional Resources
Standard Package ? 1
Other Names 897-1086-1

02:49:49 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,58000 6,58
10 5,12400 51,24
25 4,24200 106,05
100 3,65750 365,75
250 3,21860 804,65
500 2,77970 1.389,85
1.000 2,19450 2.194,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 897-1086-2-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 0
  • Unit Price: 1,86200
  • Digi-Reel® ? : 897-1086-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.059 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback