Add To Favorites
Product Overview
Digi-Key Part Number UCLAMP3311PCT-ND
Quantity Available 32.414
Can ship immediately
Manufacturer

Manufacturer Part Number

UCLAMP3311P.TCT

Description TVS DIODE 3.3VWM 18VC 2SLP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UClamp3311P
Catalog Page 1145 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series uClamp®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 3.5V
Voltage - Clamping (Max) @ Ipp 18V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 90W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 12pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package SLP1006P2
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UCLAMP3311PQTCTCT-ND UCLAMP3311PQTCT Semtech Corporation Cut Tape (CT) ? 6.715 - Immediate
7,49000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names UCLAMP3311PCT

12:36:46 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,60000 5,60
10 4,88600 48,86
25 4,32880 108,22
100 3,77090 377,09
250 3,28188 820,47
500 2,79300 1.396,50
1.000 2,23440 2.234,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UCLAMP3311PTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 27.000 - Immediate
  • Unit Price: 1,96707
  • Digi-Reel® ? : UCLAMP3311PDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.414 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback