Add To Favorites
Product Overview
Digi-Key Part Number UCLAMP0508T.TCTCT-ND
Quantity Available 2.127
Can ship immediately
Manufacturer

Manufacturer Part Number

UCLAMP0508T.TCT

Description TVS DIODE 5VWM 12.5VC SLP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets uClamp0508T
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series uClamp®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 8
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 12.5V
Current - Peak Pulse (10/1000µs) 2A (8/20µs)
Power - Peak Pulse 25W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 10pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-XFDFN Exposed Pad
Supplier Device Package SLP1713P8T
 
Additional Resources
Standard Package ? 1
Other Names UCLAMP0508T.TCTCT

08:30:43 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,16000 6,16
10 5,46700 54,67
25 4,93920 123,48
100 4,32180 432,18
250 3,79260 948,15
500 3,35160 1.675,80
1.000 2,64600 2.646,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UCLAMP0508T.TCTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,48472
  • Digi-Reel® ? : UCLAMP0508T.TCTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.127 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback