Add To Favorites
Product Overview
Digi-Key Part Number UCLAMP0504ACT-ND
Quantity Available 19.004
Can ship immediately
Manufacturer

Manufacturer Part Number

UCLAMP0504A.TCT

Description TVS DIODE 5VWM 12VC SC89
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UClamp0504A
Catalog Page 1145 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series uClamp®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 12V
Current - Peak Pulse (10/1000µs) 7A (8/20µs)
Power - Peak Pulse 100W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 60pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SC-89-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names UCLAMP0504ACT

20:47:08 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,60000 5,60
10 4,88600 48,86
25 4,32880 108,22
100 3,77090 377,09
250 3,28188 820,47
500 2,79300 1.396,50
1.000 2,23440 2.234,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UCLAMP0504ATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 1,96707
  • Digi-Reel® ? : UCLAMP0504ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.004 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback