Add To Favorites
Product Overview
Digi-Key Part Number SX1509QBIULTRTCT-ND
Quantity Available 3.308
Can ship immediately
Manufacturer

Manufacturer Part Number

SX1509QBIULTRT

Description IC GPIO EXPANDER I2C 16CH 28QFN
Expanded Description I/O Expander 16 I²C 400kHz 28-QFN-UT (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SX1508QB/09QB
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 16
Interface I²C
Interrupt Output Yes
Features Keypad Controller, LED Output, POR
Output Type Open Drain, Push-Pull
Current - Output Source/Sink 8mA, 15mA
Clock Frequency 400kHz
Voltage - Supply 1.425 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-UFQFN Exposed Pad
Supplier Device Package 28-QFN-UT (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SX1509QBIULTRTCT

04:42:07 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,20000 18,20
10 16,46400 164,64
25 14,70000 367,50
100 13,23000 1.323,00
250 11,76000 2.940,00
500 10,29000 5.145,00
1.000 8,52600 8.526,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SX1509QBIULTRTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 7,71120
  • Digi-Reel® ? : SX1509QBIULTRTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.308 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback