Add To Favorites
Product Overview
Digi-Key Part Number SMDA05C-8.TBTCT-ND
Quantity Available 838
Can ship immediately
Manufacturer

Manufacturer Part Number

SMDA05C-8.TBT

Description TVS DIODE 5VWM 9.8VC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SMDAxxC-8
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series SMDAC-8
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 8
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 9.8V
Current - Peak Pulse (10/1000µs) 17A (8/20µs)
Power - Peak Pulse 300W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 350pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMDA05C-8.TBTCT

20:09:19 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,74000 19,74
10 17,64000 176,40
25 15,87600 396,90
100 14,46480 1.446,48
250 13,05360 3.263,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMDA05C-8.TBTTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 11,99520
  • Digi-Reel® ? : SMDA05C-8.TBTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 838 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback