Add To Favorites
Product Overview
Digi-Key Part Number SMDA05C-7.TBTCT-ND
Quantity Available 863
Can ship immediately
Manufacturer

Manufacturer Part Number

SMDA05C-7.TBT

Description TVS DIODE 5VWM 9.8VC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SMDAxxC-7
PCN Design/Specification Lead Frame Update 20/Apr/2015
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series SMDAC-7
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 7
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 9.8V
Current - Peak Pulse (10/1000µs) 17A (8/20µs)
Power - Peak Pulse 300W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 350pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 1
Other Names SMDA05C-7.TBTCT

02:27:46 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,82000 22,82
10 20,39800 203,98
25 18,35680 458,92
100 16,72510 1.672,51
250 15,09312 3.773,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMDA05C-7.TBTTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 13,15622
  • Digi-Reel® ? : SMDA05C-7.TBTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 863 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback