Add To Favorites
Product Overview
Digi-Key Part Number SLVU2.8-8CT-ND
Quantity Available 2.240
Can ship immediately
Manufacturer

Manufacturer Part Number

SLVU2.8-8.TBT

Description TVS DIODE 2.8VWM 17VC 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SLVU2.8-8
Catalog Page 1144 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series SLV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 4
Voltage - Reverse Standoff (Typ) 2.8V (Max)
Voltage - Breakdown (Min) 3V
Voltage - Clamping (Max) @ Ipp 17V
Current - Peak Pulse (10/1000µs) 30A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 8pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SLVU2.8-8CT

03:26:09 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 38,71000 38,71
10 34,54500 345,45
25 31,09120 777,28
100 28,32690 2.832,69
250 25,56344 6.390,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SLVU2.8-8TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 22,28254
  • Digi-Reel® ? : SLVU2.8-8DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.240 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback