Add To Favorites
Product Overview
Digi-Key Part Number SDC36CTCTCT-ND
Quantity Available 4.240
Can ship immediately
Manufacturer

Manufacturer Part Number

SDC36C.TCT

Description TVS DIODE 33VWM 47VC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SDC36C
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 33V (Max)
Voltage - Breakdown (Min) 35V
Voltage - Clamping (Max) @ Ipp 47V
Current - Peak Pulse (10/1000µs) 4A (1.2/50µs)
Power - Peak Pulse 225W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 100pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SDC36C.TCTCT
SDC36C.TCTCT-ND
SDC36CTCTCT

13:36:23 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,13000 11,13
10 10,08700 100,87
25 9,00480 225,12
100 8,10320 810,32
250 7,20300 1.800,75
500 6,30266 3.151,33
1.000 5,22221 5.222,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDC36CTCTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 4,89804
  • Digi-Reel® ? : SDC36CTCTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.240 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback